
The AM29F400BB-70EK is a 4Mb parallel NOR flash memory from Spansion. It operates at a maximum access time of 70ns and has a maximum operating temperature of 125°C. The device is supplied with a voltage of 5V and has a maximum supply current of 50mA. It is available in a TSOP package and is RoHS compliant. The memory is designed for surface mount applications and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Spansion AM29F400BB-70EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F400BB-70EK technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F400BB-70EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
