The AM29F400BB-70SE is a 4Mb NOR Flash Memory from Spansion, featuring an access time of 70ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted in a surface mount SO package and is rated for operation between -55°C and 125°C. It has a supply current of 50mA and is designed for asynchronous operation.
Spansion AM29F400BB-70SE technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
No datasheet is available for this part.