The AM29F400BB-70SF/T is a 4Mb NOR flash memory device with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in the SO package. The device can be powered with a supply voltage of 4.5V to 5.5V and has a maximum supply current of 50mA. It is designed for asynchronous operation and is not radiation hardened.
Sign in to ask questions about the Spansion AM29F400BB-70SF/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F400BB-70SF/T technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Spansion AM29F400BB-70SF/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.