The AM29F400BB-90EC is a 4Mb NOR flash memory with an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a TSOP package and is designed for surface mount applications. It is not RoHS compliant.
Spansion AM29F400BB-90EC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 500000B |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.