
This 4Mb NOR flash memory device features an access time of 90ns and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a TSOP package and is designed for surface mount applications. The operating temperature range spans from -40°C to 85°C, and the device is not radiation hardened. It is designed to operate asynchronously and has a maximum supply current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion AM29F400BB-90EI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F400BB-90EI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
