The AM29F400BB-90SC/T is a 4Mb NOR Flash Memory from Spansion, with an access time of 90ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The memory is designed for surface mount applications and can withstand operating temperatures between 0°C and 70°C. The device is available in a SO package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |