Flash Memory IC; Supply Voltage Max: 5V; Package/Case: 44-SOIC; Leaded Process Compatible: Yes; Peak Reflow...
Spansion AM29F400BB-90SD technical specifications.
| Access Time | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.