The AM29F400BB-90SF/T is a 4Mb NOR flash memory device with a 16-bit parallel interface. It operates from a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is available in a SO package and is packaged in quantities of 500 on tape and reel. The memory type is NOR, and the series is Am29F400B. The device is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Spansion AM29F400BB-90SF\T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F400BB-90SF\T technical specifications.
| Package/Case | SO |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Am29F400B |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F400BB-90SF\T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.