The AM29F400BB-90SIT is a 4Mb NOR flash memory device with an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V. The device is available in a surface mount SO package, packaged in tape and reel format. It features asynchronous interface and a density of 4Mb, with 512000 words of memory.
Spansion AM29F400BB-90SIT technical specifications.
| Access Time | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.