This 4Mb NOR flash memory device features a parallel interface and operates at a maximum temperature of 85°C. The device is packaged in a TSOP package and has a minimum operating temperature of -40°C. It is designed to operate at a supply voltage of 5V.
Spansion AM29F400BT-150EI technical specifications.
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.