The AM29F400BT-45EF is a 4Mb NOR flash memory device with an access time of 45ns. It operates at a supply voltage of 5V and is packaged in a TSOP package, suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Spansion AM29F400BT-45EF technical specifications.
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.