The AM29F400BT-55ED is a 4Mb parallel NOR flash memory device from Spansion, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an access time of 55ns and a nominal supply current of 50mA. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AM29F400BT-55ED is RoHS compliant.
Spansion AM29F400BT-55ED technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.