
This 4Mb NOR flash memory features an access time of 70ns and operates within a temperature range of 0°C to 70°C. It is available in a TSOP package, suitable for surface mount applications. The device supports a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Spansion AM29F400BT-70EC technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Height | 1mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| RoHS Compliant | No |
| Width | 18.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
