The AM29F400BT-70ECT is a 4Mb NOR flash memory device with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is available in a TSOP package and is mounted using surface mount technology. It is designed for asynchronous operation and is packaged on tape and reel.
Spansion AM29F400BT-70ECT technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.