
Flash IC 4MEG FLSH X 16 CMOS TOP SECTR CS39S
Spansion AM29F400BT-70EF\T technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Am29F400B |
| RoHS | Compliant |
No datasheet is available for this part.
