The AM29F400BT-70SD is a 4Mb NOR flash memory from Spansion, packaged in a surface-mount SO package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a nominal supply current of 50mA. The device features an access time of 70ns and is RoHS compliant. It is designed to operate within a temperature range of 0-70°C.
Spansion AM29F400BT-70SD technical specifications.
| Access Time | 70ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 500000B |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.