The AM29F400BT-90SF is a 4Mb NOR flash memory device with an access time of 90ns. It operates at a supply voltage of 5V and is packaged in a surface mount SO package. The device is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply current of 50mA and is suitable for use in asynchronous applications.
Sign in to ask questions about the Spansion AM29F400BT-90SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F400BT-90SF technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F400BT-90SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.