This 4Mb NOR flash memory device features an access time of 90ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount SO package and is suitable for use in applications where high-speed data access is required. The device is rated to operate over a temperature range of -40°C to 85°C and has a nominal supply current of 50mA.
Spansion AM29F400BT-90SIT technical specifications.
| Access Time | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.