NOR Flash Parallel 5V 8Mbit 1M/512K x 8bit/16bit 150ns 44-Pin SO
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-150SC technical specifications.
| Access Time-Max | 150ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |