This 8Mb NOR flash memory features an access time of 55ns and operates over a supply voltage range of 4.5V to 5.5V. It is available in a TSOP package and is designed for surface mount applications. The device is compliant with RoHS regulations and has a maximum supply current of 50mA. It is rated to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-55ED technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000000B |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |