NOR Flash Parallel 5V 8Mbit 1M/512K x 8bit/16bit 55ns 48-Pin RTSOP
Spansion AM29F800BB-55FF technical specifications.
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F800BB-55FF to view detailed technical specifications.
No datasheet is available for this part.