
The AM29F800BB-70EC is an 8Mb NOR flash memory device with a maximum access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a TSOP package, which is suitable for surface mount applications. The AM29F800BB-70EC is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-70EC technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 18.4mm |
| RoHS | Not CompliantNo |