The AM29F800BB-70EK is an 8MB parallel NOR flash memory from Spansion. It features an access time of 70ns and operates over a temperature range of -55°C to 125°C. The device is supplied at 5V and has a maximum supply voltage of 5.5V. It is available in a TSOP package and is suitable for surface mount applications. The memory is RoHS compliant and has a supply current of 50mA.
Spansion AM29F800BB-70EK technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8388608b |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F800BB-70EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.