The AM29F800BB-70EKT is an 8Mb NOR Flash Memory from Spansion, featuring an access time of 70ns. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is designed for surface mount applications and is available in a TSOP package. The operating temperature range is from -55°C to 125°C. The memory is accessed asynchronously and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-70EKT technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |