This 8Mb NOR flash memory features an access time of 70ns and operates within a temperature range of 0-70°C. It is available in a surface mount SO package and is designed for use with a 5V operating supply voltage. The device is capable of asynchronous operation and has a nominal supply current of 50mA. It is packaged in tape and reel for easy handling and integration into designs.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-70SCT technical specifications.
| Access Time | 70ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |