This 8Mb NOR flash memory device features an access time of 70ns and operates at a nominal supply voltage of 5V. It is available in a surface mount SO package and is suitable for use in a wide range of applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to be used with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Spansion AM29F800BB-70SFT technical specifications.
| Access Time | 70ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.