The AM29F800BB-70SK is an 8Mb NOR flash memory device with an access time of 70ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device is mounted in a surface mount SO package and is compliant with RoHS regulations. It has a nominal supply current of 50mA and is designed for asynchronous operation.
Spansion AM29F800BB-70SK technical specifications.
| Access Time | 70ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F800BB-70SK to view detailed technical specifications.
No datasheet is available for this part.