This 8Mb NOR flash memory is designed for operation at 5V with a maximum temperature of 70°C and a minimum temperature of 0°C. It is available in a TSOP package and is packaged in a tray. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-90EC technical specifications.
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |