The AM29F800BB-90EC/T is an 8Mb NOR flash memory device with an access time of 90ns. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a TSOP package and is suitable for surface mount applications. It has a nominal supply current of 50mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-90EC/T technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |