FLASH BOTTOM BLOCK 8MB, SMD, 29F800; Memory Type: Flash, NOR; Interface Type: Parallel; Memory Size: 8Mbit; Memory...
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-90ED technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |