This 8Mb NOR flash memory features an access time of 90ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a TSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a variety of environments. The memory is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-90EI technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |