
NOR Flash Parallel 5V 8M-bit 1M x 8/512K x 16 90ns 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-90EI\T technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
