Flash Memory IC; Memory Size: 8Mbit; Memory Configuration: 512K x 16 / 1M x 8; Access Time, Tacc: 90ns; Package/Case:...
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-90SC technical specifications.
| Access Time | 90ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |