The AM29F800BB-90SFT is an 8Mb NOR flash memory with an access time of 90ns. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is available in a surface mount SO package and is suitable for operation over a temperature range of -40°C to 85°C. The memory is designed for asynchronous operation and has a maximum supply current of 50mA.
Spansion AM29F800BB-90SFT technical specifications.
| Access Time | 90ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F800BB-90SFT to view detailed technical specifications.
No datasheet is available for this part.