This 8Mb NOR flash memory operates at a maximum supply voltage of 5.5V and a nominal supply current of 50mA. It features an access time of 70ns and is available in a TSOP package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and supports asynchronous interface. The memory density is 8Mb and it is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BT-70EI/T technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |