The AM29F800BT-90SI is an 8Mb NOR flash memory device with an access time of 90ns. It operates at a nominal supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is available in a surface mount SO package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The AM29F800BT-90SI is not RoHS compliant.
Spansion AM29F800BT-90SI technical specifications.
| Access Time | 90ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.