This 1Mb parallel NOR flash memory features a maximum access time of 70ns and operates within a supply voltage range of 2.7V to 3.6V. It has a maximum supply current of 12mA and is packaged in a PLCC package for surface mount applications. The device is specified to operate within a temperature range of 0°C to 70°C. It supports asynchronous interface and has a word size of 8 bits and a density of 1Mb.
Spansion AM29LV001BT-70JC technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.