
The AM29LV001BT-90JC is a 1Mb NOR flash memory with an access time of 90ns. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 12mA. The memory is packaged in a PLCC and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. This device is not RoHS compliant.
Spansion AM29LV001BT-90JC technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Height | 3.56mm |
| Interface | Parallel |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Width | 14.05mm |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.
