NOR Flash Parallel 3V/3.3V 4Mbit 512K x 8bit 120ns 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Spansion AM29LV040B-120JC\T technical specifications.
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.