NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8 120ns 32-Pin PLCC / 4 Megabit (512 K x 8-Bit) CMOS 3.0 Volt-only, Uniform...
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 500000B |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Words | 512000 |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |