This 4Mb NOR flash memory features an access time of 60ns and operates over a supply voltage range of 3V to 3.6V. It is designed for use in surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a nominal supply current of 12mA. It is available in a TSOP package and has a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |