The AM29LV040B-60REF is a 4Mb NOR flash memory device with a 19-bit address bus width and an access time of 60ns. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a surface mount TSOP package and is RoHS compliant. It features asynchronous operation and a nominal supply current of 12mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |