FLASH MEMORY, 4MBIT, 70NS, 32-PLCC; Memory Type:Flash; Memory Size:4Mbit; Flash Memory Configuration:512K x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:LCC; No. of Pins:32; Clock Frequency:-; MSL:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4194304b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 500000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |