The AM29LV040B-90ED is a 4Mb NOR FLASH memory device from Spansion, featuring an access time of 90ns and a maximum operating frequency of 5MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSOP package and is suitable for surface mount technology. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TSOP |
| Frequency | 5MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |