The AM29LV040B-90JDT is a 4Mb NOR Flash Memory with an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a nominal supply current of 12mA and is available in a PLCC package, suitable for surface mount applications. It features a parallel interface and asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |