This 4Mb NOR flash memory features an access time of 120ns and supports asynchronous operation. It has a maximum operating temperature of 70°C and a maximum supply voltage of 3.6V. The device is packaged in a PLCC and is designed for surface mount applications. The memory type is NOR and it has a density of 4Mb with a nominal supply current of 12mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Words | 512000 |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |