The AM29LV081B-120EC is an 8Mb NOR flash memory with a 20-bit address bus and an access time of 120ns. It features a TSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The nominal supply current is 12mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |