This 8Mb NOR flash memory features a 20-bit address bus and an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted in a surface-mount TSOP package and consumes a nominal current of 12mA. It is compliant with RoHS regulations and supports asynchronous operation.
Spansion AM29LV081B-70EF technical specifications.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29LV081B-70EF to view detailed technical specifications.
No datasheet is available for this part.