The AM29LV160DB-70EI is a 16Mb parallel NOR flash memory device with an access time of 70ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is designed for surface mount applications and is packaged in a TSOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV160DB-70EI technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.