This 16Mb NOR flash memory features an access time of up to 90ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.7V to 3.6V. The device is mounted using surface mount technology in a TSOP package. It is designed for asynchronous operation and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV160DB-90EC technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.